Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cromwell Polythene Clear LLDPE Bin Bag, 90L Capacity, 0.03mm Thickness, 200 per Package

RS Stock No.: 236-4282Brand: Cromwell PolytheneManufacturers Part No.: B0127
View all in Bin Bags

Technical Document

Specifications

Capacity

90L

Colour

Clear

Thickness

0.03mm

Quantity

200

Material

LLDPE

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 447.04

AED 447.04 1 Box of 200 (ex VAT)

AED 469.39

AED 469.39 1 Box of 200 (inc. VAT)

Cromwell Polythene Clear LLDPE Bin Bag, 90L Capacity, 0.03mm Thickness, 200 per Package

AED 447.04

AED 447.04 1 Box of 200 (ex VAT)

AED 469.39

AED 469.39 1 Box of 200 (inc. VAT)

Cromwell Polythene Clear LLDPE Bin Bag, 90L Capacity, 0.03mm Thickness, 200 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

90L

Colour

Clear

Thickness

0.03mm

Quantity

200

Material

LLDPE

Country of Origin

United Kingdom