Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 1MΩ, RS Calibration

RS Stock No.: 673-0766Brand: CropicoManufacturers Part No.: RBB6-F
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

10Ω

Calibrated

RSCAL

Best Maximum Resistance Accuracy

±0.1%

Best Minimum Resistance Accuracy

±0.05%

Residual Resistance

0.013Ω

Power Rating

0.33W

Temperature Coefficient

±3 ppm/°C, ±5ppm/°C

Dimensions

80 x 350 x 100mm

Minimum Operating Temperature

-50°C

Height

100mm

Width

350mm

Length

80mm

Weight

600g

Absolute Maximum Resistance Measurement

1MΩ

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

10Ω

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 1MΩ, RS Calibration

Calibration type

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 1MΩ, RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

10Ω

Calibrated

RSCAL

Best Maximum Resistance Accuracy

±0.1%

Best Minimum Resistance Accuracy

±0.05%

Residual Resistance

0.013Ω

Power Rating

0.33W

Temperature Coefficient

±3 ppm/°C, ±5ppm/°C

Dimensions

80 x 350 x 100mm

Minimum Operating Temperature

-50°C

Height

100mm

Width

350mm

Length

80mm

Weight

600g

Absolute Maximum Resistance Measurement

1MΩ

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

10Ω

Country of Origin

United Kingdom