Crouzet Brushless Geared DC Geared Motor, 10 W, 24 V dc, 1.2 Nm, 104 rpm, 8mm Shaft Diameter

RS Stock No.: 351-5268Brand: CrouzetManufacturers Part No.: 80032005
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushless Geared

Power Rating

10 W

Output Speed

104 rpm

Shaft Diameter

8mm

Maximum Output Torque

1.2 Nm

Dimensions

91.8 x 64.1 x 114.5 mm

Length

91.8mm

Width

64.1mm

Depth

114.5mm

Country of Origin

France

Product details

Geared Brushless Motor, 57x57, Model 2

Geared motor combination using 24Vdc brushless motor
All metal gearbox with ball bearing on output

Stock information temporarily unavailable.

AED 2,910.76

AED 2,910.76 Each (ex VAT)

AED 3,056.30

AED 3,056.30 Each (inc. VAT)

Crouzet Brushless Geared DC Geared Motor, 10 W, 24 V dc, 1.2 Nm, 104 rpm, 8mm Shaft Diameter

AED 2,910.76

AED 2,910.76 Each (ex VAT)

AED 3,056.30

AED 3,056.30 Each (inc. VAT)

Crouzet Brushless Geared DC Geared Motor, 10 W, 24 V dc, 1.2 Nm, 104 rpm, 8mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 2,910.76
5 - 9AED 2,765.23
10 - 24AED 2,619.75
25 - 49AED 2,474.12
50+AED 2,338.14

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushless Geared

Power Rating

10 W

Output Speed

104 rpm

Shaft Diameter

8mm

Maximum Output Torque

1.2 Nm

Dimensions

91.8 x 64.1 x 114.5 mm

Length

91.8mm

Width

64.1mm

Depth

114.5mm

Country of Origin

France

Product details

Geared Brushless Motor, 57x57, Model 2

Geared motor combination using 24Vdc brushless motor
All metal gearbox with ball bearing on output