Technical Document
Specifications
Brand
CrouzetDC Motor Type
Brushless Geared
Power Rating
80 W @ 24 V dc
Output Speed
627 rpm
Shaft Diameter
19mm
Maximum Output Torque
1.1 Nm
Gearhead Type
Planetary
Gear Ratio
5:1
Dimensions
81 (Dia.) x 231 mm
Width
81 (Dia.)mm
Depth
231mm
Series
801897 TNI20
Country of Origin
France
Product details
MotoMate with Planetary Gearbox
Concentric Output Shaft
High Reduction Ratios
High Efficiency
Reversible Movement
Ideal for high-torque applications
AED 2,522.84
AED 2,522.84 Each (ex VAT)
AED 2,648.98
AED 2,648.98 Each (inc. VAT)
1
AED 2,522.84
AED 2,522.84 Each (ex VAT)
AED 2,648.98
AED 2,648.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetDC Motor Type
Brushless Geared
Power Rating
80 W @ 24 V dc
Output Speed
627 rpm
Shaft Diameter
19mm
Maximum Output Torque
1.1 Nm
Gearhead Type
Planetary
Gear Ratio
5:1
Dimensions
81 (Dia.) x 231 mm
Width
81 (Dia.)mm
Depth
231mm
Series
801897 TNI20
Country of Origin
France
Product details
MotoMate with Planetary Gearbox
Concentric Output Shaft
High Reduction Ratios
High Efficiency
Reversible Movement
Ideal for high-torque applications