Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Brushless Geared DC Geared Motor, 150W, 12 → 32 V dc, 4.7 Nm, 3950rpm, 19mm Shaft Diameter

RS Stock No.: 122-0041Brand: CrouzetManufacturers Part No.: 80289716
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 → 32 V dc

DC Motor Type

Brushless Geared

Power Rating

150W

Output Speed

3950rpm

Shaft Diameter

19mm

Maximum Output Torque

4.7 Nm

Gearhead Type

Worm

Gear Ratio

5.18

Dimensions

81 (Dia.) x 231.5 mm

Current Rating

15A

Width

81 (Dia.)mm

Depth

231.5mm

Series

Brushless Motor 802800

Standards Met

CE, EC, EN55022

Country of Origin

France

Product details

Brushless DC Motors - TNi21

Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.

Crouzet

Stock information temporarily unavailable.

AED 7,165.97

AED 7,165.97 Each (ex VAT)

AED 7,524.27

AED 7,524.27 Each (inc. VAT)

Crouzet Brushless Geared DC Geared Motor, 150W, 12 → 32 V dc, 4.7 Nm, 3950rpm, 19mm Shaft Diameter

AED 7,165.97

AED 7,165.97 Each (ex VAT)

AED 7,524.27

AED 7,524.27 Each (inc. VAT)

Crouzet Brushless Geared DC Geared Motor, 150W, 12 → 32 V dc, 4.7 Nm, 3950rpm, 19mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 → 32 V dc

DC Motor Type

Brushless Geared

Power Rating

150W

Output Speed

3950rpm

Shaft Diameter

19mm

Maximum Output Torque

4.7 Nm

Gearhead Type

Worm

Gear Ratio

5.18

Dimensions

81 (Dia.) x 231.5 mm

Current Rating

15A

Width

81 (Dia.)mm

Depth

231.5mm

Series

Brushless Motor 802800

Standards Met

CE, EC, EN55022

Country of Origin

France

Product details

Brushless DC Motors - TNi21

Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.

Crouzet