Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Micro Linear Actuator, 10mm, 230V ac, 45N, 3.33mm/s

RS Stock No.: 494-7256Brand: CrouzetManufacturers Part No.: 80510001
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

10mm

Maximum Load

45N

Input Voltage

230V ac

Maximum Speed No Load

3.33mm/s

Maximum Speed (No Load)

3.33mm/s

Motor Technology

Synchronous Motor

Product details

Linear Movement Actuators

A range of stepper or synchronous motors offering linear movement without rotation of the output shaft.

Stepper Motor

Both 4 phase - Unipolar and 2 phase - Bipolar operated motors.

Synchronous Motor

Constant speed 3.33mm/s at 240Vac, 50Hz
Wire Length 250mm +/-10mm

Stock information temporarily unavailable.

AED 353.12

AED 353.12 Each (ex VAT)

AED 370.78

AED 370.78 Each (inc. VAT)

Crouzet Micro Linear Actuator, 10mm, 230V ac, 45N, 3.33mm/s

AED 353.12

AED 353.12 Each (ex VAT)

AED 370.78

AED 370.78 Each (inc. VAT)

Crouzet Micro Linear Actuator, 10mm, 230V ac, 45N, 3.33mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 353.12
5 - 9AED 335.42
10 - 24AED 317.84
25 - 49AED 300.14
50+AED 284.66

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

10mm

Maximum Load

45N

Input Voltage

230V ac

Maximum Speed No Load

3.33mm/s

Maximum Speed (No Load)

3.33mm/s

Motor Technology

Synchronous Motor

Product details

Linear Movement Actuators

A range of stepper or synchronous motors offering linear movement without rotation of the output shaft.

Stepper Motor

Both 4 phase - Unipolar and 2 phase - Bipolar operated motors.

Synchronous Motor

Constant speed 3.33mm/s at 240Vac, 50Hz
Wire Length 250mm +/-10mm