Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Pneumatic Relay Pneumatic Manual Control Valve Microvalve Series, 2.5mm, III B

RS Stock No.: 238-2478Brand: CrouzetManufacturers Part No.: 81281502
brand-logo

Technical Document

Specifications

Brand

Crouzet

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

Microvalve

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Morocco

Stock information temporarily unavailable.

AED 331.06

AED 331.06 Each (ex VAT)

AED 347.61

AED 347.61 Each (inc. VAT)

Crouzet Pneumatic Relay Pneumatic Manual Control Valve Microvalve Series, 2.5mm, III B

AED 331.06

AED 331.06 Each (ex VAT)

AED 347.61

AED 347.61 Each (inc. VAT)

Crouzet Pneumatic Relay Pneumatic Manual Control Valve Microvalve Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

Microvalve

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Morocco