Technical Document
Specifications
Brand
CrouzetLogic Function
YES
Manufacturer Series
81
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Country of Origin
Morocco
Product details
Sub Base Mounted
Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations
AED 186.32
AED 186.32 Each (ex VAT)
AED 195.64
AED 195.64 Each (inc. VAT)
1
AED 186.32
AED 186.32 Each (ex VAT)
AED 195.64
AED 195.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price | 
|---|---|
| 1 - 4 | AED 186.32 | 
| 5 - 9 | AED 181.07 | 
| 10 - 24 | AED 176.24 | 
| 25 - 49 | AED 174.04 | 
| 50+ | AED 172.04 | 
Technical Document
Specifications
Brand
CrouzetLogic Function
YES
Manufacturer Series
81
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Country of Origin
Morocco
Product details
Sub Base Mounted
Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations
