Crouzet 81 series 8 bar Pneumatic Logic Controller with YES function

RS Stock No.: 619-5148Brand: CrouzetManufacturers Part No.: 81503025Distrelec Article No.: 30382735
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

Crouzet

Logic Function

YES

Manufacturer Series

81

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Sub Base Mounted

Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations

You may be interested in
Stock information temporarily unavailable.

AED 268.96

AED 268.96 Each (ex VAT)

AED 282.41

AED 282.41 Each (inc. VAT)

Crouzet 81 series 8 bar Pneumatic Logic Controller with YES function

AED 268.96

AED 268.96 Each (ex VAT)

AED 282.41

AED 282.41 Each (inc. VAT)

Crouzet 81 series 8 bar Pneumatic Logic Controller with YES function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 268.96
5 - 9AED 261.40
10 - 24AED 254.47
25 - 49AED 247.59
50+AED 241.18
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Logic Function

YES

Manufacturer Series

81

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Sub Base Mounted

Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations

You may be interested in