Crouzet 81 series 8 bar Pneumatic Logic Controller with NO function

RS Stock No.: 619-5160Brand: CrouzetManufacturers Part No.: 81506025
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

Crouzet

Logic Function

NO

Manufacturer Series

81

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Product details

Sub Base Mounted

Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations

You may be interested in
Stock information temporarily unavailable.

AED 185.27

AED 185.27 Each (ex VAT)

AED 194.53

AED 194.53 Each (inc. VAT)

Crouzet 81 series 8 bar Pneumatic Logic Controller with NO function

AED 185.27

AED 185.27 Each (ex VAT)

AED 194.53

AED 194.53 Each (inc. VAT)

Crouzet 81 series 8 bar Pneumatic Logic Controller with NO function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 185.27
5 - 9AED 179.97
10 - 24AED 175.24
25 - 49AED 170.73
50+AED 166.22
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Logic Function

NO

Manufacturer Series

81

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Product details

Sub Base Mounted

Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations

You may be interested in