Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet 0.1s to 0.4s Pneumatic Timer, 8 bar max

RS Stock No.: 238-2487Brand: CrouzetManufacturers Part No.: 81507540
brand-logo
View all in Pneumatic Timers

Technical Document

Specifications

Brand

Crouzet

Maximum Time

0.4s

Minimum Time

0.1s

Maximum Operating Temperature

+50°C

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Country of Origin

Morocco

Stock information temporarily unavailable.

AED 4,065.86

AED 813.172 Each (In a Pack of 5) (ex VAT)

AED 4,269.15

AED 853.831 Each (In a Pack of 5) (inc. VAT)

Crouzet 0.1s to 0.4s Pneumatic Timer, 8 bar max

AED 4,065.86

AED 813.172 Each (In a Pack of 5) (ex VAT)

AED 4,269.15

AED 853.831 Each (In a Pack of 5) (inc. VAT)

Crouzet 0.1s to 0.4s Pneumatic Timer, 8 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Maximum Time

0.4s

Minimum Time

0.1s

Maximum Operating Temperature

+50°C

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Country of Origin

Morocco