Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Spring 81 Series 24V dc

RS Stock No.: 179-0675Brand: CrouzetManufacturers Part No.: 81519632Distrelec Article No.: 30382754
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Crouzet

Function

3/2

Actuation Type

Solenoid/Spring

Manufacturer Series

81

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Maximum Flow Rate

25NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

1bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8bar

Country of Origin

Morocco

Product details

Control mini-solenoid valves

Control mini-solenoid valves, with or without manual control.
Direct connection to the socket mount and the mini-distributor.

Crouzet

Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:

Stock information temporarily unavailable.

AED 250.74

AED 250.74 Each (ex VAT)

AED 263.28

AED 263.28 Each (inc. VAT)

Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Spring 81 Series 24V dc

AED 250.74

AED 250.74 Each (ex VAT)

AED 263.28

AED 263.28 Each (inc. VAT)

Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Spring 81 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 250.74
5 - 9AED 238.30
10 - 24AED 225.70
25 - 49AED 213.20
50+AED 200.66

Technical Document

Specifications

Brand

Crouzet

Function

3/2

Actuation Type

Solenoid/Spring

Manufacturer Series

81

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Maximum Flow Rate

25NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

1bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8bar

Country of Origin

Morocco

Product details

Control mini-solenoid valves

Control mini-solenoid valves, with or without manual control.
Direct connection to the socket mount and the mini-distributor.

Crouzet

Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features: