Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

RS Stock No.: 181-2422Brand: CrouzetManufacturers Part No.: 82334736
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

30 rpm

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Rotation

Clockwise

Length

41.65mm

Maximum Output Torque

0.5 Nm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.

Stock information temporarily unavailable.

AED 664.70

AED 664.70 Each (ex VAT)

AED 697.94

AED 697.94 Each (inc. VAT)

Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

AED 664.70

AED 664.70 Each (ex VAT)

AED 697.94

AED 697.94 Each (inc. VAT)

Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

30 rpm

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Rotation

Clockwise

Length

41.65mm

Maximum Output Torque

0.5 Nm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.