Technical Document
Specifications
Brand
CrouzetPower Rating
3 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 V
Output Speed
5 rpm
Gearhead Type
Spur
Shaft Diameter
4mm
Shaft Length
10mm
Width
55.5mm
Rotation
Anti Clockwise
Length
41.65mm
Maximum Output Torque
0.5 Nm
Dimensions
41.65 x 55.5 x 65.9 mm
Depth
65.9mm
Country of Origin
France
Product details
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
AED 548.15
AED 548.15 Each (ex VAT)
AED 575.56
AED 575.56 Each (inc. VAT)
1
AED 548.15
AED 548.15 Each (ex VAT)
AED 575.56
AED 575.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetPower Rating
3 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 V
Output Speed
5 rpm
Gearhead Type
Spur
Shaft Diameter
4mm
Shaft Length
10mm
Width
55.5mm
Rotation
Anti Clockwise
Length
41.65mm
Maximum Output Torque
0.5 Nm
Dimensions
41.65 x 55.5 x 65.9 mm
Depth
65.9mm
Country of Origin
France
Product details
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.