Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

RS Stock No.: 181-2365Brand: CrouzetManufacturers Part No.: 82334767
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

6 rpm

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Length

41.65mm

Maximum Output Torque

0.5 Nm

Rotation

Clockwise

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Synchronous Geared AC Motor Series 82 334 5

Clockwise rotation

You may be interested in
Stock information temporarily unavailable.

AED 665.23

AED 665.23 Each (ex VAT)

AED 698.49

AED 698.49 Each (inc. VAT)

Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

AED 665.23

AED 665.23 Each (ex VAT)

AED 698.49

AED 698.49 Each (inc. VAT)

Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

6 rpm

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Length

41.65mm

Maximum Output Torque

0.5 Nm

Rotation

Clockwise

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Synchronous Geared AC Motor Series 82 334 5

Clockwise rotation

You may be interested in