Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 430 rpm, 4mm Shaft Diameter

RS Stock No.: 178-4816Brand: CrouzetManufacturers Part No.: 82 861 015
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

430 rpm

Shaft Diameter

4mm

Maximum Output Torque

50 Ncm

Gearhead Type

Ovoid

Dimensions

61.3 x 54.2 x 65.9 mm

Length

61.3mm

Width

54.2mm

Depth

65.9mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 861

A range of Crouzet DC motors from the 82 861 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Stock information temporarily unavailable.

AED 514.43

AED 514.43 Each (ex VAT)

AED 540.15

AED 540.15 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 430 rpm, 4mm Shaft Diameter

AED 514.43

AED 514.43 Each (ex VAT)

AED 540.15

AED 540.15 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 430 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

430 rpm

Shaft Diameter

4mm

Maximum Output Torque

50 Ncm

Gearhead Type

Ovoid

Dimensions

61.3 x 54.2 x 65.9 mm

Length

61.3mm

Width

54.2mm

Depth

65.9mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 861

A range of Crouzet DC motors from the 82 861 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.