Technical Document
Specifications
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
8 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65 x 65 x 79.8 mm
Length
65mm
Width
65mm
Depth
79.8mm
Core Construction
Iron Core
Product details
Geared DC Motor Series 82 867
A range of Crouzet DC motors from the 82 867 series with a maximum output torque of 5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
AED 1,206.34
AED 1,206.34 Each (ex VAT)
AED 1,266.66
AED 1,266.66 Each (inc. VAT)
1
AED 1,206.34
AED 1,206.34 Each (ex VAT)
AED 1,266.66
AED 1,266.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,206.34 |
5 - 9 | AED 1,145.97 |
10 - 24 | AED 1,085.75 |
25 - 49 | AED 1,025.38 |
50+ | AED 969.73 |
Technical Document
Specifications
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
8 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65 x 65 x 79.8 mm
Length
65mm
Width
65mm
Depth
79.8mm
Core Construction
Iron Core
Product details
Geared DC Motor Series 82 867
A range of Crouzet DC motors from the 82 867 series with a maximum output torque of 5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.