Technical Document
Specifications
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
7 rpm
Shaft Diameter
6mm
Maximum Output Torque
2 Nm
Gearhead Type
Ovoid
Dimensions
79.6 x 54.2 x 65.7 mm
Length
79.6mm
Width
54.2mm
Depth
65.7mm
Core Construction
Iron Core
Country of Origin
France
Product details
Geared DC Motor Series 82 869
A range of Crouzet DC motors from the 82 869 series with a maximum output torque of 2 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
AED 643.12
AED 643.12 Each (ex VAT)
AED 675.28
AED 675.28 Each (inc. VAT)
1
AED 643.12
AED 643.12 Each (ex VAT)
AED 675.28
AED 675.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
7 rpm
Shaft Diameter
6mm
Maximum Output Torque
2 Nm
Gearhead Type
Ovoid
Dimensions
79.6 x 54.2 x 65.7 mm
Length
79.6mm
Width
54.2mm
Depth
65.7mm
Core Construction
Iron Core
Country of Origin
France
Product details
Geared DC Motor Series 82 869
A range of Crouzet DC motors from the 82 869 series with a maximum output torque of 2 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.