Technical Document
Specifications
Brand
CrouzetStepper Motor Type
Permanent Magnet
Step Angle
7.5°
Holding Torque
0.16Nm
Number Of Wires
6
Supply Voltage
12.5 V
Shaft Diameter
4mm
Current Rating
390 mA
Winding Arrangement
Unipolar
Shaft Length
14.4mm
Depth
35.4mm
Number of Pole Pairs
2
Resistance Per Phase
32Ω
Product details
7.5° and 15° Stepper Motors
Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.
AED 355.06
AED 355.06 Each (ex VAT)
AED 372.81
AED 372.81 Each (inc. VAT)
1
AED 355.06
AED 355.06 Each (ex VAT)
AED 372.81
AED 372.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetStepper Motor Type
Permanent Magnet
Step Angle
7.5°
Holding Torque
0.16Nm
Number Of Wires
6
Supply Voltage
12.5 V
Shaft Diameter
4mm
Current Rating
390 mA
Winding Arrangement
Unipolar
Shaft Length
14.4mm
Depth
35.4mm
Number of Pole Pairs
2
Resistance Per Phase
32Ω
Product details
7.5° and 15° Stepper Motors
Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.
