Crouzet Roller Lever Micro Switch, Tab Terminal, 10 A @ 250 V ac, SP-CO

RS Stock No.: 219-3766Brand: CrouzetManufacturers Part No.: 83 160 329
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

2 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Contact Material

Nickel Silver

Case Material

Polyamide

Mechanical Life

10^7Operations

Release Force

0.6N

Operating Temperature Range

-20 → +125°C

Country of Origin

France

Product details

V3 miniswitches with self-cleaning contacts

V3 miniswitches with self-cleaning contacts, fitted with a simple lever or roller.

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

AED 63.63

AED 63.63 Each (ex VAT)

AED 66.81

AED 66.81 Each (inc. VAT)

Crouzet Roller Lever Micro Switch, Tab Terminal, 10 A @ 250 V ac, SP-CO

AED 63.63

AED 63.63 Each (ex VAT)

AED 66.81

AED 66.81 Each (inc. VAT)

Crouzet Roller Lever Micro Switch, Tab Terminal, 10 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 63.63
50 - 149AED 52.66
150 - 249AED 50.50
250 - 499AED 48.56
500+AED 47.04

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

2 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Contact Material

Nickel Silver

Case Material

Polyamide

Mechanical Life

10^7Operations

Release Force

0.6N

Operating Temperature Range

-20 → +125°C

Country of Origin

France

Product details

V3 miniswitches with self-cleaning contacts

V3 miniswitches with self-cleaning contacts, fitted with a simple lever or roller.

Approvals

UL, CSA, VDE