Crouzet Lever Micro Switch, Tab Terminal, 10 A @ 250 V ac, SP-CO

RS Stock No.: 219-3788Brand: CrouzetManufacturers Part No.: 83 160 347
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Lever

Terminal Type

Tab

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

2 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Contact Material

Nickel Silver

Case Material

Polyamide

Mechanical Life

10^7Operations

Release Force

0.6N

Operating Temperature Range

-20 → +125°C

Country of Origin

France

Product details

V3 miniswitches with self-cleaning contacts

V3 miniswitches with self-cleaning contacts, fitted with a simple lever or roller.

Approvals

UL, CSA, VDE

AED 53.34

AED 53.34 Each (ex VAT)

AED 56.01

AED 56.01 Each (inc. VAT)

Crouzet Lever Micro Switch, Tab Terminal, 10 A @ 250 V ac, SP-CO

AED 53.34

AED 53.34 Each (ex VAT)

AED 56.01

AED 56.01 Each (inc. VAT)

Crouzet Lever Micro Switch, Tab Terminal, 10 A @ 250 V ac, SP-CO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49AED 53.34
50 - 149AED 45.36
150 - 249AED 43.68
250 - 499AED 42.10
500+AED 40.79

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Lever

Terminal Type

Tab

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

2 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Contact Material

Nickel Silver

Case Material

Polyamide

Mechanical Life

10^7Operations

Release Force

0.6N

Operating Temperature Range

-20 → +125°C

Country of Origin

France

Product details

V3 miniswitches with self-cleaning contacts

V3 miniswitches with self-cleaning contacts, fitted with a simple lever or roller.

Approvals

UL, CSA, VDE