Crouzet Button Micro Switch, Quick Connect Terminal, 6 A @ 250 V ac, SPDT, IP67

RS Stock No.: 307-3988Brand: CrouzetManufacturers Part No.: 83 186 002
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Button

Terminal Type

Quick Connect

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Gold Plated Silver Cadmium Oxide, Gold Plated Silver

Mechanical Life

2000000Operations

Release Force

0.8N

Operating Temperature Range

-40 → +125°C

Country of Origin

Morocco

Product details

Sealed miniswitches, V4 type (1)

Sealed V4 type miniswitches for soldering onto wires or for 2.8 mm clips.
Choice of operation accessories (supplied separately): flat levers and roller levers.

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

AED 25.94

AED 25.94 Each (ex VAT)

AED 27.24

AED 27.24 Each (inc. VAT)

Crouzet Button Micro Switch, Quick Connect Terminal, 6 A @ 250 V ac, SPDT, IP67

AED 25.94

AED 25.94 Each (ex VAT)

AED 27.24

AED 27.24 Each (inc. VAT)

Crouzet Button Micro Switch, Quick Connect Terminal, 6 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Button

Terminal Type

Quick Connect

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Gold Plated Silver Cadmium Oxide, Gold Plated Silver

Mechanical Life

2000000Operations

Release Force

0.8N

Operating Temperature Range

-40 → +125°C

Country of Origin

Morocco

Product details

Sealed miniswitches, V4 type (1)

Sealed V4 type miniswitches for soldering onto wires or for 2.8 mm clips.
Choice of operation accessories (supplied separately): flat levers and roller levers.

Approvals

UL, CSA, VDE