Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

RS Stock No.: 307-3922Brand: CrouzetManufacturers Part No.: 83 854 511
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Length

105mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Depth

42mm

Width

30.5mm

Mechanical Life

1000000Cycles

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Length

105mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Depth

42mm

Width

30.5mm

Mechanical Life

1000000Cycles

You may be interested in