Technical Document
Specifications
Brand
CrouzetActuator Type
Standard
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP66
Operating Force
7.5 N
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Nitrile
Mechanical Life
2 x 10^6Operations
Release Force
1.5N
Operating Temperature Range
0 → +85°C
Country of Origin
France
Product details
Sealed microswitch
Sealed microswitch, particularly suited for use in areas such as medicine, food and hydrocarbons.
Change-over function.
Connection using A05VVF cable, 3 conductors of 0.75 mm2 and 2.2 m in length.
AED 423.20
AED 423.20 Each (ex VAT)
AED 444.36
AED 444.36 Each (inc. VAT)
1
AED 423.20
AED 423.20 Each (ex VAT)
AED 444.36
AED 444.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 423.20 |
50 - 149 | AED 348.50 |
150 - 249 | AED 303.87 |
250 - 499 | AED 296.36 |
500+ | AED 290.96 |
Technical Document
Specifications
Brand
CrouzetActuator Type
Standard
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP66
Operating Force
7.5 N
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Nitrile
Mechanical Life
2 x 10^6Operations
Release Force
1.5N
Operating Temperature Range
0 → +85°C
Country of Origin
France
Product details
Sealed microswitch
Sealed microswitch, particularly suited for use in areas such as medicine, food and hydrocarbons.
Change-over function.
Connection using A05VVF cable, 3 conductors of 0.75 mm2 and 2.2 m in length.