Technical Document
Specifications
Brand
CrouzetActuator Type
Lever
Terminal Type
Quick Connect
Contact Configuration
SPDT
Operating Force
0.12 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Case Material
Polyamide
Mechanical Life
10^7Operations
Release Force
0.03N
Hazardous Area Certification
ATEX
Operating Temperature Range
-20 → +125°C
Switch Operation
Snap Action
Distrelec Product Id
30400806
AED 101.80
AED 101.80 Each (ex VAT)
AED 106.89
AED 106.89 Each (inc. VAT)
1
AED 101.80
AED 101.80 Each (ex VAT)
AED 106.89
AED 106.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 101.80 |
5 - 9 | AED 96.76 |
10 - 24 | AED 91.66 |
25 - 49 | AED 87.20 |
50+ | AED 83.53 |
Technical Document
Specifications
Brand
CrouzetActuator Type
Lever
Terminal Type
Quick Connect
Contact Configuration
SPDT
Operating Force
0.12 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Case Material
Polyamide
Mechanical Life
10^7Operations
Release Force
0.03N
Hazardous Area Certification
ATEX
Operating Temperature Range
-20 → +125°C
Switch Operation
Snap Action
Distrelec Product Id
30400806