Technical Document
Specifications
Brand
CrouzetActuator Type
Button
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.6 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Switch Housing
V4 Housing
Contact Material
Silver Nickel
Case Material
PA 6.6
Mechanical Life
3 x 10^7Operations
Release Force
0.1N
Operating Temperature Range
-20 → +125°C
Hazardous Area Certification
ATEX
Switch Operation
Snap Action
Country of Origin
Mexico
Product details
V4 Subminiature Microswitches DIN 41635 B
Miniswitches available in two versions:
- standard inverter 5 A / 250 VAC
- low-level inverter: 0.1 A.
Choice of operation accessories (available separately): levers (flat or with rollers) are proposed in two lengths with two possible mounting positions on the microswitch.
Approvals
UTE; VDE; BS; UL; CSA etc.
AED 16.43
AED 16.43 Each (ex VAT)
AED 17.25
AED 17.25 Each (inc. VAT)
1
AED 16.43
AED 16.43 Each (ex VAT)
AED 17.25
AED 17.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 16.43 |
50 - 149 | AED 15.14 |
150 - 249 | AED 12.31 |
250 - 499 | AED 12.05 |
500+ | AED 11.90 |
Technical Document
Specifications
Brand
CrouzetActuator Type
Button
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.6 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Switch Housing
V4 Housing
Contact Material
Silver Nickel
Case Material
PA 6.6
Mechanical Life
3 x 10^7Operations
Release Force
0.1N
Operating Temperature Range
-20 → +125°C
Hazardous Area Certification
ATEX
Switch Operation
Snap Action
Country of Origin
Mexico
Product details
V4 Subminiature Microswitches DIN 41635 B
Miniswitches available in two versions:
- standard inverter 5 A / 250 VAC
- low-level inverter: 0.1 A.
Choice of operation accessories (available separately): levers (flat or with rollers) are proposed in two lengths with two possible mounting positions on the microswitch.
Approvals
UTE; VDE; BS; UL; CSA etc.