Crouzet Plunger Limit Switch, NO/NC, SP, Polyamide Housing, 250V ac Max, 10A Max

RS Stock No.: 539-268Brand: CrouzetManufacturers Part No.: 83228001
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

Maximum Current

10A

Housing Material

Polyamide

Maximum AC Voltage

250V

Length

7.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Mechanical Life

2 x 1000000Cycles

Country of Origin

Morocco

Stock information temporarily unavailable.

AED 398.74

AED 398.74 Each (ex VAT)

AED 418.68

AED 418.68 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, SP, Polyamide Housing, 250V ac Max, 10A Max

AED 398.74

AED 398.74 Each (ex VAT)

AED 418.68

AED 418.68 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, SP, Polyamide Housing, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

Maximum Current

10A

Housing Material

Polyamide

Maximum AC Voltage

250V

Length

7.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Mechanical Life

2 x 1000000Cycles

Country of Origin

Morocco