Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, SP, Thermoplastic Housing, 250V ac Max, 5A Max

RS Stock No.: 539-264Brand: CrouzetManufacturers Part No.: 83589801
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

5A

Housing Material

Thermoplastic

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Length

70mm

Width

25mm

Maximum Operating Temperature

+85°C

Depth

25mm

Minimum Operating Temperature

-40°C

Mechanical Life

10000000Cycles

Minimum Operating Temperature

-40°C

Country of Origin

Morocco

Product details

Limit Switch for Severe Environments with Cable

This dual-current limit switch is designed to operate on both dual current (1mA 4V min.) and medium current (5A) circuits and should only be used to switch one type of circuit during its working life.

Press button protected by 'o' ring and scraper
8A at 250V
10 N operating force
15 N minimum total travel force
Differential travel 0.1mm, maximum travel 4.5mm
3 core cable (black,grey,blue) 0.5 metres in length with 0.75mm2 conductors, PVC coated 5mm outer diameter
Temperature range -40 to +85° C
Single break two-way contact element
Mechanical life 10 000 000 operations
80 grams in weight

Standards

NFC 20030 Class I

You may be interested in
Stock information temporarily unavailable.

AED 316.05

AED 316.05 Each (ex VAT)

AED 331.85

AED 331.85 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, SP, Thermoplastic Housing, 250V ac Max, 5A Max

AED 316.05

AED 316.05 Each (ex VAT)

AED 331.85

AED 331.85 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, SP, Thermoplastic Housing, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 316.05
5 - 9AED 300.20
10 - 24AED 292.16
25 - 49AED 284.50
50+AED 281.35
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

5A

Housing Material

Thermoplastic

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Length

70mm

Width

25mm

Maximum Operating Temperature

+85°C

Depth

25mm

Minimum Operating Temperature

-40°C

Mechanical Life

10000000Cycles

Minimum Operating Temperature

-40°C

Country of Origin

Morocco

Product details

Limit Switch for Severe Environments with Cable

This dual-current limit switch is designed to operate on both dual current (1mA 4V min.) and medium current (5A) circuits and should only be used to switch one type of circuit during its working life.

Press button protected by 'o' ring and scraper
8A at 250V
10 N operating force
15 N minimum total travel force
Differential travel 0.1mm, maximum travel 4.5mm
3 core cable (black,grey,blue) 0.5 metres in length with 0.75mm2 conductors, PVC coated 5mm outer diameter
Temperature range -40 to +85° C
Single break two-way contact element
Mechanical life 10 000 000 operations
80 grams in weight

Standards

NFC 20030 Class I

You may be interested in