Crouzet Plunger Limit Switch, NO/NC, IP56, SP, 250V ac Max, 5A Max

RS Stock No.: 539-296Brand: CrouzetManufacturers Part No.: 83733327
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP56

Maximum Current

5A

Maximum AC Voltage

250V

Connection Type

Cable

Length

36mm

Depth

24.5mm

Minimum Operating Temperature

-5°C

Width

49mm

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

Country of Origin

Morocco

Stock information temporarily unavailable.

AED 297.99

AED 297.99 Each (ex VAT)

AED 312.89

AED 312.89 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, IP56, SP, 250V ac Max, 5A Max

AED 297.99

AED 297.99 Each (ex VAT)

AED 312.89

AED 312.89 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, IP56, SP, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 297.99
5 - 9AED 283.08
10 - 24AED 268.22
25 - 49AED 253.31
50+AED 242.08

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP56

Maximum Current

5A

Maximum AC Voltage

250V

Connection Type

Cable

Length

36mm

Depth

24.5mm

Minimum Operating Temperature

-5°C

Width

49mm

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

Country of Origin

Morocco