Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 30V ac Max, 100mA Max

RS Stock No.: 539-325Brand: CrouzetManufacturers Part No.: 83872301
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

100mA

Housing Material

Metal

Maximum AC Voltage

30V

Maximum DC Voltage

30V

Connection Type

Cable

Action Type

Snap Action

Length

49mm

Depth

16mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Product details

Compact Limit Switch with Low Level Cable Output Short Travel Series

Short travel series of Limit Switches, metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable, four terminal double break two-way contact elements.The 2 moving contacts are electrically isolated from one another.

Impulse voltage 2500V
Insulation voltage 250V
Operating voltage 4 to 30V
Operating current 1 to 100mA
1 metre cable length
Temperature range -25 to +70 deg C
20mm pitch mounting holes
IP66/67

Approvals

UL508

Stock information temporarily unavailable.

AED 787.24

AED 787.24 Each (ex VAT)

AED 826.60

AED 826.60 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 30V ac Max, 100mA Max

AED 787.24

AED 787.24 Each (ex VAT)

AED 826.60

AED 826.60 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 30V ac Max, 100mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

100mA

Housing Material

Metal

Maximum AC Voltage

30V

Maximum DC Voltage

30V

Connection Type

Cable

Action Type

Snap Action

Length

49mm

Depth

16mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Product details

Compact Limit Switch with Low Level Cable Output Short Travel Series

Short travel series of Limit Switches, metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable, four terminal double break two-way contact elements.The 2 moving contacts are electrically isolated from one another.

Impulse voltage 2500V
Insulation voltage 250V
Operating voltage 4 to 30V
Operating current 1 to 100mA
1 metre cable length
Temperature range -25 to +70 deg C
20mm pitch mounting holes
IP66/67

Approvals

UL508