Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Solid State Relay, 25 A Load, Chassis Mount, 660 V Load, 32 V Control

RS Stock No.: 321-2953Brand: CrouzetManufacturers Part No.: 84137110
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

25 A

Mounting Type

Chassis Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

50 mA

Output Device

SCR

Load Voltage Range

48 → 660V ac

Dimensions

44.45 x 58.19 x 32.87mm

Height

32.87mm

Length

44.45mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

58.19mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Crouzet Solid State Relay, 25 A Load, Chassis Mount, 660 V Load, 32 V Control

P.O.A.

Crouzet Solid State Relay, 25 A Load, Chassis Mount, 660 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

25 A

Mounting Type

Chassis Mount

Maximum Load Voltage

660 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

50 mA

Output Device

SCR

Load Voltage Range

48 → 660V ac

Dimensions

44.45 x 58.19 x 32.87mm

Height

32.87mm

Length

44.45mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

58.19mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more