Technical Document
Specifications
Brand
CrouzetColour
Red
Inlet Port
4 mm
Maximum Input Pressure
8bar
Mount Hole Size
22.5mm
Manufacturer Series
84
Mount
Panel
Country of Origin
France
Product details
Panel Mount Pneumatic Indicators
These visual indicators are a reliable way of indicating the presence or absence of pressure in pneumatic control systems
Panel mounting, 22.5mm Ø
May be mounted in any position
Suitable for dry or lubricated air
Choice of indicator colour
Push-in 4mm tube connections
AED 183.12
AED 183.12 Each (ex VAT)
AED 192.28
AED 192.28 Each (inc. VAT)
1
AED 183.12
AED 183.12 Each (ex VAT)
AED 192.28
AED 192.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 183.12 |
| 5 - 9 | AED 173.98 |
| 10 - 24 | AED 164.85 |
| 25 - 49 | AED 155.61 |
| 50+ | AED 146.48 |
Technical Document
Specifications
Brand
CrouzetColour
Red
Inlet Port
4 mm
Maximum Input Pressure
8bar
Mount Hole Size
22.5mm
Manufacturer Series
84
Mount
Panel
Country of Origin
France
Product details
Panel Mount Pneumatic Indicators
These visual indicators are a reliable way of indicating the presence or absence of pressure in pneumatic control systems
Panel mounting, 22.5mm Ø
May be mounted in any position
Suitable for dry or lubricated air
Choice of indicator colour
Push-in 4mm tube connections
