Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Green Panel Mounting Visual Indicator, 8bar, 4 mm inlet port, 22.5mm mount hole

RS Stock No.: 725-068Brand: CrouzetManufacturers Part No.: 84150202
brand-logo
View all in Pneumatic Visual Indicators

Technical Document

Specifications

Brand

Crouzet

Colour

Green

Inlet Port

4 mm

Maximum Input Pressure

8bar

Mount Hole Size

22.5mm

Manufacturer Series

84

Mount

Panel

Country of Origin

France

Product details

Panel Mount Pneumatic Indicators

These visual indicators are a reliable way of indicating the presence or absence of pressure in pneumatic control systems

Panel mounting, 22.5mm Ø
May be mounted in any position
Suitable for dry or lubricated air
Choice of indicator colour
Push-in 4mm tube connections

Stock information temporarily unavailable.

AED 178.25

AED 178.25 Each (ex VAT)

AED 187.16

AED 187.16 Each (inc. VAT)

Crouzet Green Panel Mounting Visual Indicator, 8bar, 4 mm inlet port, 22.5mm mount hole

AED 178.25

AED 178.25 Each (ex VAT)

AED 187.16

AED 187.16 Each (inc. VAT)

Crouzet Green Panel Mounting Visual Indicator, 8bar, 4 mm inlet port, 22.5mm mount hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 178.25
5 - 9AED 169.30
10 - 24AED 160.45
25 - 49AED 151.45
50+AED 142.55

Technical Document

Specifications

Brand

Crouzet

Colour

Green

Inlet Port

4 mm

Maximum Input Pressure

8bar

Mount Hole Size

22.5mm

Manufacturer Series

84

Mount

Panel

Country of Origin

France

Product details

Panel Mount Pneumatic Indicators

These visual indicators are a reliable way of indicating the presence or absence of pressure in pneumatic control systems

Panel mounting, 22.5mm Ø
May be mounted in any position
Suitable for dry or lubricated air
Choice of indicator colour
Push-in 4mm tube connections