Crouzet Yellow Panel Mounting Visual Indicator, 8bar, 4 mm inlet port, 22.5mm mount hole

RS Stock No.: 238-2505Brand: CrouzetManufacturers Part No.: 84150203
brand-logo
View all in Pneumatic Visual Indicators

Technical Document

Specifications

Brand

Crouzet

Colour

Yellow

Inlet Port

4 mm

Maximum Input Pressure

8bar

Mount Hole Size

22.5mm

Manufacturer Series

84

Mount

Panel

Country of Origin

Morocco

Stock information temporarily unavailable.

AED 1,085.44

AED 217.088 Each (In a Pack of 5) (ex VAT)

AED 1,139.71

AED 227.942 Each (In a Pack of 5) (inc. VAT)

Crouzet Yellow Panel Mounting Visual Indicator, 8bar, 4 mm inlet port, 22.5mm mount hole

AED 1,085.44

AED 217.088 Each (In a Pack of 5) (ex VAT)

AED 1,139.71

AED 227.942 Each (In a Pack of 5) (inc. VAT)

Crouzet Yellow Panel Mounting Visual Indicator, 8bar, 4 mm inlet port, 22.5mm mount hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Colour

Yellow

Inlet Port

4 mm

Maximum Input Pressure

8bar

Mount Hole Size

22.5mm

Manufacturer Series

84

Mount

Panel

Country of Origin

Morocco