Crouzet Green Panel Mounting Visual Indicator, 8bar, 4 mm inlet port, 22.5mm mount hole

RS Stock No.: 655-6818Brand: CrouzetManufacturers Part No.: 84150215
brand-logo
View all in Pneumatic Visual Indicators

Technical Document

Specifications

Brand

Crouzet

Colour

Green

Inlet Port

4 mm

Maximum Input Pressure

8bar

Mount Hole Size

22.5mm

Manufacturer Series

84

Mount

Panel

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Pneumatic indicator, Ø 30 mm

Coloured pneumatic indicator with one-touch connection for semi-rigid tubing (NFE49100).

AED 231.89

AED 231.89 Each (ex VAT)

AED 243.48

AED 243.48 Each (inc. VAT)

Crouzet Green Panel Mounting Visual Indicator, 8bar, 4 mm inlet port, 22.5mm mount hole

AED 231.89

AED 231.89 Each (ex VAT)

AED 243.48

AED 243.48 Each (inc. VAT)

Crouzet Green Panel Mounting Visual Indicator, 8bar, 4 mm inlet port, 22.5mm mount hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 231.89
5 - 9AED 224.80
10 - 24AED 218.72
25 - 49AED 212.94
50+AED 210.37

Technical Document

Specifications

Brand

Crouzet

Colour

Green

Inlet Port

4 mm

Maximum Input Pressure

8bar

Mount Hole Size

22.5mm

Manufacturer Series

84

Mount

Panel

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Pneumatic indicator, Ø 30 mm

Coloured pneumatic indicator with one-touch connection for semi-rigid tubing (NFE49100).