Crouzet Pushwheel Switch BCD Pushwheel Solder Panel Mount, Snap-In Mount IP4084212005

RS Stock No.: 236-3503Brand: CrouzetManufacturers Part No.: 84212005
brand-logo
View all in Pushwheel Switches

Technical Document

Specifications

Brand

Crouzet

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Solder

Mounting Type

Panel Mount, Snap-In Mount

IP Rating

IP40

Country of Origin

Morocco

Stock information temporarily unavailable.

AED 2,293.72

AED 229.372 Each (In a Pack of 10) (ex VAT)

AED 2,408.41

AED 240.841 Each (In a Pack of 10) (inc. VAT)

Crouzet Pushwheel Switch BCD Pushwheel Solder Panel Mount, Snap-In Mount IP4084212005

AED 2,293.72

AED 229.372 Each (In a Pack of 10) (ex VAT)

AED 2,408.41

AED 240.841 Each (In a Pack of 10) (inc. VAT)

Crouzet Pushwheel Switch BCD Pushwheel Solder Panel Mount, Snap-In Mount IP4084212005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Solder

Mounting Type

Panel Mount, Snap-In Mount

IP Rating

IP40

Country of Origin

Morocco