Technical Document
Specifications
Brand
CrouzetMonitoring Application
Level
Contact Configuration
DPDT
Voltage Sensing Range
24 → 240V ac
Mounting Type
DIN Rail
Minimum Current Sensed
10mA
Maximum Current Sensed
5A
Time Delay
0.1 → 5s
Frequency Sensing Range
50 → 60Hz
Series
HNM
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Operating Temperature Range
+50°C
Current Range
10 mA → 5A
Height
92.6mm
Length
69mm
Country of Origin
Indonesia
Product details
Level Control Relay - HNM
For controlling the filling or emptying level of conductive liquids
0.1 to 5 sec adjustable time delay (anti-wave effect)
Universal model for 24 to 240V AC/DC
Power supply voltage 20.4 to 264Vac/dc
Regulation of maximum and minimum levels using three probes (max 100Mtrs)
Monitoring filling (UP) or emptying (DOWN), selected by a switch on the front panel
Sensitivity adjustable in 3 ranges:- 250Ω → 5KΩ, 5Kohm → 100KΩ, 100KΩ → 1MΩ.
Operating temperature -20 → +50°C
DIN rail mounting
Suitable electrode see stock no. 354-290
Dimensions (mm): H 90, W 35.6, D69
AED 423.04
AED 423.04 Each (ex VAT)
AED 444.19
AED 444.19 Each (inc. VAT)
1
AED 423.04
AED 423.04 Each (ex VAT)
AED 444.19
AED 444.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 423.04 |
5 - 9 | AED 401.89 |
10 - 24 | AED 380.68 |
25 - 49 | AED 359.57 |
50+ | AED 338.47 |
Technical Document
Specifications
Brand
CrouzetMonitoring Application
Level
Contact Configuration
DPDT
Voltage Sensing Range
24 → 240V ac
Mounting Type
DIN Rail
Minimum Current Sensed
10mA
Maximum Current Sensed
5A
Time Delay
0.1 → 5s
Frequency Sensing Range
50 → 60Hz
Series
HNM
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Operating Temperature Range
+50°C
Current Range
10 mA → 5A
Height
92.6mm
Length
69mm
Country of Origin
Indonesia
Product details
Level Control Relay - HNM
For controlling the filling or emptying level of conductive liquids
0.1 to 5 sec adjustable time delay (anti-wave effect)
Universal model for 24 to 240V AC/DC
Power supply voltage 20.4 to 264Vac/dc
Regulation of maximum and minimum levels using three probes (max 100Mtrs)
Monitoring filling (UP) or emptying (DOWN), selected by a switch on the front panel
Sensitivity adjustable in 3 ranges:- 250Ω → 5KΩ, 5Kohm → 100KΩ, 100KΩ → 1MΩ.
Operating temperature -20 → +50°C
DIN rail mounting
Suitable electrode see stock no. 354-290
Dimensions (mm): H 90, W 35.6, D69