Crouzet Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

RS Stock No.: 463-3373Brand: CrouzetManufacturers Part No.: 84871020
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 3s

Series

EIL

Height

78mm

Length

103.5mm

Operating Temperature Range

+50°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+50°C

Dimensions

103.5 x 22.5 x 78mm

Current Range

2 → 500mA

Country of Origin

France

Product details

Current Control Relays – EI

Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )

You may be interested in
Stock information temporarily unavailable.

AED 783.93

AED 783.93 Each (ex VAT)

AED 823.13

AED 823.13 Each (inc. VAT)

Crouzet Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

AED 783.93

AED 783.93 Each (ex VAT)

AED 823.13

AED 823.13 Each (inc. VAT)

Crouzet Current Monitoring Relay, 1 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 783.93
5 - 9AED 744.82
10 - 24AED 705.50
25 - 49AED 666.33
50+AED 627.11
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0.1 → 3s

Series

EIL

Height

78mm

Length

103.5mm

Operating Temperature Range

+50°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+50°C

Dimensions

103.5 x 22.5 x 78mm

Current Range

2 → 500mA

Country of Origin

France

Product details

Current Control Relays – EI

Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )

You may be interested in