Technical Document
Specifications
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
10A
Maximum Current Sensed
100A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 99.3mm
Current Range
10 → 100A
Country of Origin
France
Product details
EIT type alternating current control relay
Control relay allowing measurements of sub-current with the current transformer to output 50 mA standard.
Effective control of alternating current of 10AV to 100 A AC
Threshold and hysteresis adjustable separately.
Direct display of current controlled.
Relay can be locked in the event of a fault.
Output 1: 8 A inverter relay.
Thresholds and time delays can be adjusted on front panel.
Relay display, supply and status LEDs
DIN rail or panel mounting.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
10A
Maximum Current Sensed
100A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 99.3mm
Current Range
10 → 100A
Country of Origin
France
Product details
EIT type alternating current control relay
Control relay allowing measurements of sub-current with the current transformer to output 50 mA standard.
Effective control of alternating current of 10AV to 100 A AC
Threshold and hysteresis adjustable separately.
Direct display of current controlled.
Relay can be locked in the event of a fault.
Output 1: 8 A inverter relay.
Thresholds and time delays can be adjusted on front panel.
Relay display, supply and status LEDs
DIN rail or panel mounting.
