Crouzet CTR24 Counter, 8 Digit LCD, 4 → 30 V dc

RS Stock No.: 725-9596Brand: CrouzetManufacturers Part No.: 87622161
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

4 → 30 V dc

Count Mode

Hours

Display Type

LCD

Function

Counter

Input Type

Transistor

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Transistor

Digit Height

8 mm

Display Range

0 → 99999.99 h, 0 → 9999999.9 s

Measurement Range

0 → 99999.99 h, 0 → 9999999.9 s

Minimum Operating Temperature

-10°C

Series

CTR24

Weight

50g

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

CTR24 Series LCD Hour Counters

The display consists of an 8 digit LCD with a digit height of 8 mm
Integrated module for voltage inputs 10 → 260 Vac
4 timing ranges available including 99.999.99 hrs, 99.999.59 hrs, 999.999.9 s, 9.999 hrs 59 min 59 s
Powered by a lithium battery which has a service life of 8 years
Reset on panel or external (via terminals) with inhibition option
Backlit model available (orange blacklit LCD)
Accessories available for 50 x 25 mm cut-out

Approvals

UL, CE

Crouzet Panel Mounting 24x48

You may be interested in
Stock information temporarily unavailable.

AED 495.39

AED 495.39 Each (ex VAT)

AED 520.16

AED 520.16 Each (inc. VAT)

Crouzet CTR24 Counter, 8 Digit LCD, 4 → 30 V dc

AED 495.39

AED 495.39 Each (ex VAT)

AED 520.16

AED 520.16 Each (inc. VAT)

Crouzet CTR24 Counter, 8 Digit LCD, 4 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 495.39
5 - 9AED 470.66
10 - 24AED 445.88
25 - 49AED 421.10
50+AED 396.38
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

4 → 30 V dc

Count Mode

Hours

Display Type

LCD

Function

Counter

Input Type

Transistor

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Transistor

Digit Height

8 mm

Display Range

0 → 99999.99 h, 0 → 9999999.9 s

Measurement Range

0 → 99999.99 h, 0 → 9999999.9 s

Minimum Operating Temperature

-10°C

Series

CTR24

Weight

50g

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

CTR24 Series LCD Hour Counters

The display consists of an 8 digit LCD with a digit height of 8 mm
Integrated module for voltage inputs 10 → 260 Vac
4 timing ranges available including 99.999.99 hrs, 99.999.59 hrs, 999.999.9 s, 9.999 hrs 59 min 59 s
Powered by a lithium battery which has a service life of 8 years
Reset on panel or external (via terminals) with inhibition option
Backlit model available (orange blacklit LCD)
Accessories available for 50 x 25 mm cut-out

Approvals

UL, CE

Crouzet Panel Mounting 24x48

You may be interested in