Crouzet CTR24 Counter, 8 Digit LCD, 260 V

RS Stock No.: 725-9593Brand: CrouzetManufacturers Part No.: 87622170
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

260 V

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8 mm

Display Range

0 → 99999.99 h, 0 → 9999999.9 s

Weight

50g

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Measurement Range

0 → 99999.99 h, 0 → 9999999.9 s

Minimum Operating Temperature

-10°C

Series

CTR24

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 614.04

AED 614.04 Each (ex VAT)

AED 644.74

AED 644.74 Each (inc. VAT)

Crouzet CTR24 Counter, 8 Digit LCD, 260 V

AED 614.04

AED 614.04 Each (ex VAT)

AED 644.74

AED 644.74 Each (inc. VAT)

Crouzet CTR24 Counter, 8 Digit LCD, 260 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 614.04
5 - 9AED 583.28
10 - 24AED 552.62
25 - 49AED 521.96
50+AED 491.30
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

260 V

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

8 mm

Display Range

0 → 99999.99 h, 0 → 9999999.9 s

Weight

50g

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Measurement Range

0 → 99999.99 h, 0 → 9999999.9 s

Minimum Operating Temperature

-10°C

Series

CTR24

Country of Origin

Germany

You may be interested in