Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Crouzet DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1

RS Stock No.: 331-1094Brand: CrouzetManufacturers Part No.: 88 865 175
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac

Depth

95mm

Length

78mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac

Depth

95mm

Length

78mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

France