Non extendable std PLC,88950051 20i/o
Technical Document
Specifications
Brand
CrouzetNumber of Inputs
12
Output Type
Relay
For Use With
Millenium II+ Series
Supply Voltage
24 V dc
Number of Outputs
8
Display Included
Yes
Programming Interface
Front Panel
Depth
60mm
Minimum Operating Temperature
-5°C
Length
125mm
Width
90mm
Programming Language Used
FBD, Grafcet
Maximum Operating Temperature
+55°C
You may be interested in
Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital InputBrand: Crouzet
AED 1,390.08Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Non extendable std PLC,88950051 20i/o
1
P.O.A.
Non extendable std PLC,88950051 20i/o
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital InputBrand: Crouzet
AED 1,390.08Each (ex VAT)
Technical Document
Specifications
Brand
CrouzetNumber of Inputs
12
Output Type
Relay
For Use With
Millenium II+ Series
Supply Voltage
24 V dc
Number of Outputs
8
Display Included
Yes
Programming Interface
Front Panel
Depth
60mm
Minimum Operating Temperature
-5°C
Length
125mm
Width
90mm
Programming Language Used
FBD, Grafcet
Maximum Operating Temperature
+55°C
You may be interested in
Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital InputBrand: Crouzet
AED 1,390.08Each (ex VAT)