Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Panel Mount Timer Relay, 115V ac, 2-Contact, 0 → 5h, 1-Function, DPDT

RS Stock No.: 328-229Brand: CrouzetManufacturers Part No.: 88256586
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

115 V ac, 230V ac

Mounting Type

Panel Mount

Time Range

0 → 5h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

55mm

Maximum Operating Temperature

+70°C

Depth

83.5mm

Length

80mm

Minimum Operating Temperature

-5°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Panel Mount Timer Relay, 115V ac, 2-Contact, 0 → 5h, 1-Function, DPDT

P.O.A.

Crouzet Panel Mount Timer Relay, 115V ac, 2-Contact, 0 → 5h, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

115 V ac, 230V ac

Mounting Type

Panel Mount

Time Range

0 → 5h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

55mm

Maximum Operating Temperature

+70°C

Depth

83.5mm

Length

80mm

Minimum Operating Temperature

-5°C

Country of Origin

France

You may be interested in