Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h

RS Stock No.: 837-7471Brand: CrouzetManufacturers Part No.: 88866175Distrelec Article No.: 11082596
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Switch Configuration

2 C/O

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

23.2mm

Maximum Operating Temperature

+60°C

Depth

90mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 120ms

Country of Origin

Indonesia

Product details

Crouzet RQR1 & RQR6 Star Delta Timer

Premium range of Star Delta timers which provide the user with a dynamic multi-range and multi-voltage product to ensure your application is covered

7 timing ranges supported offering timer functions from 1 second to up to 100 hours
Single phase & three phase options available
Can be programmed for multi-function or mono-function
LED status indication for easy recognition
Simple screw terminal connections which support cable cross sectional areas from 0.5 - 3.3mm² single core and for quick installation

Standards

CE, UL, cUL, CSA, GL

Stock information temporarily unavailable.

AED 468.51

AED 468.51 Each (ex VAT)

AED 491.94

AED 491.94 Each (inc. VAT)

Crouzet DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h

AED 468.51

AED 468.51 Each (ex VAT)

AED 491.94

AED 491.94 Each (inc. VAT)

Crouzet DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 468.51
5 - 9AED 445.15
10 - 24AED 421.58
25 - 49AED 404.46
50+AED 394.06

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

16A

Switch Configuration

2 C/O

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

23.2mm

Maximum Operating Temperature

+60°C

Depth

90mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

(Reset) 120ms

Country of Origin

Indonesia

Product details

Crouzet RQR1 & RQR6 Star Delta Timer

Premium range of Star Delta timers which provide the user with a dynamic multi-range and multi-voltage product to ensure your application is covered

7 timing ranges supported offering timer functions from 1 second to up to 100 hours
Single phase & three phase options available
Can be programmed for multi-function or mono-function
LED status indication for easy recognition
Simple screw terminal connections which support cable cross sectional areas from 0.5 - 3.3mm² single core and for quick installation

Standards

CE, UL, cUL, CSA, GL