Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Panel Mount Timer Relay, 24V dc, 0.5 → 10s, 1-Function, Solid State

RS Stock No.: 433-3916Brand: CrouzetManufacturers Part No.: 88901322
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24V dc

Mounting Type

Panel Mount

Time Range

0.5 → 10s

Number of Timer Functions

Single

Contact Configuration

Solid State

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Crouzet Panel Mount Timer Relay, 24V dc, 0.5 → 10s, 1-Function, Solid State

P.O.A.

Crouzet Panel Mount Timer Relay, 24V dc, 0.5 → 10s, 1-Function, Solid State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24V dc

Mounting Type

Panel Mount

Time Range

0.5 → 10s

Number of Timer Functions

Single

Contact Configuration

Solid State

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

France