Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 18-Input, Analogue, Digital Input

RS Stock No.: 615-0022Brand: CrouzetManufacturers Part No.: 88970031Distrelec Article No.: 12573313
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

18

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Mounting Type

DIN Rail

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Distrelec Product Id

12573313

Country of Origin

France

Product details

Millenium 3: 12 I/O and eco-20 I/O versions

Millenium 3 logic modules, version without display or keys.
Identical characteristics to the compact version with display.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Stock information temporarily unavailable.

AED 1,381.54

AED 1,381.54 Each (ex VAT)

AED 1,450.62

AED 1,450.62 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 18-Input, Analogue, Digital Input

AED 1,381.54

AED 1,381.54 Each (ex VAT)

AED 1,450.62

AED 1,450.62 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 18-Input, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

18

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Mounting Type

DIN Rail

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Distrelec Product Id

12573313

Country of Origin

France

Product details

Millenium 3: 12 I/O and eco-20 I/O versions

Millenium 3 logic modules, version without display or keys.
Identical characteristics to the compact version with display.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: