Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Digital Input

RS Stock No.: 614-9921Brand: CrouzetManufacturers Part No.: 88970142
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Output Current

8 A

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Millenium 3: 10 I/O and 26 I/O extendable versions

Easier to use thanks to the large display.
Simple and intuitive programming, suited to professional use.
Programming language; function blocks, Grafcet or ladder.
Modular up to 50 inputs / outputs depending on the extension.
Compatible with standard and "sandwich" type extensions.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,020.97

AED 1,020.97 Each (ex VAT)

AED 1,072.02

AED 1,072.02 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Digital Input

AED 1,020.97

AED 1,020.97 Each (ex VAT)

AED 1,072.02

AED 1,072.02 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 1,020.97
5 - 9AED 988.26
10 - 24AED 961.59
25 - 49AED 936.28
50+AED 912.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Output Current

8 A

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Millenium 3: 10 I/O and 26 I/O extendable versions

Easier to use thanks to the large display.
Simple and intuitive programming, suited to professional use.
Programming language; function blocks, Grafcet or ladder.
Modular up to 50 inputs / outputs depending on the extension.
Compatible with standard and "sandwich" type extensions.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more