Technical Document
Specifications
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
TFT LCD
Manufacturer Part No.
88970567
Display Resolution
800 x 480
Number of Ports
5
Port Type
2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0
Processor Speed
400MHz
Onboard Memory
128 (Flash) MB, 64 (RAM) MB
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
146mm
Minimum Operating Temperature
0°C
Length
200mm
Depth
42.5mm
Maximum Operating Temperature
+45°C
Dimensions
200 x 146 x 42.5 mm
Supply Voltage
24 V dc
Country of Origin
Taiwan, Province Of China
Product details
CTP107-E Performance em4 Starter Kit
CTP107-E performance starter kit from Crouzet. This C-Touch HMI starter kit offers a high quality and a high performance HMI with a direct connection to em4 Ethernet PLC
Starter Kit Contains
7"" HMI
em4 Ethernet PLC
Programming and connection cables
Crouzet Touch Soft
Features & Benefits
TFT-LCD resistive touch screen
Fan less cooling system
32 bit 600Mhz or 1 Ghz Cortex-A8 processor
Built-in RTC
Direct communcation with Millenium 3 logic controller
MODBUS RS232/485 protocol
MODBUS TCP/IP protocol
Integrated VNC server
Additional function provided; Emails, recipe database, enhanced security and many more
CE mark, cULus listed
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
AED 7,292.41
AED 7,292.41 Each (ex VAT)
AED 7,657.03
AED 7,657.03 Each (inc. VAT)
1
AED 7,292.41
AED 7,292.41 Each (ex VAT)
AED 7,657.03
AED 7,657.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
TFT LCD
Manufacturer Part No.
88970567
Display Resolution
800 x 480
Number of Ports
5
Port Type
2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0
Processor Speed
400MHz
Onboard Memory
128 (Flash) MB, 64 (RAM) MB
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
146mm
Minimum Operating Temperature
0°C
Length
200mm
Depth
42.5mm
Maximum Operating Temperature
+45°C
Dimensions
200 x 146 x 42.5 mm
Supply Voltage
24 V dc
Country of Origin
Taiwan, Province Of China
Product details
CTP107-E Performance em4 Starter Kit
CTP107-E performance starter kit from Crouzet. This C-Touch HMI starter kit offers a high quality and a high performance HMI with a direct connection to em4 Ethernet PLC
Starter Kit Contains
7"" HMI
em4 Ethernet PLC
Programming and connection cables
Crouzet Touch Soft
Features & Benefits
TFT-LCD resistive touch screen
Fan less cooling system
32 bit 600Mhz or 1 Ghz Cortex-A8 processor
Built-in RTC
Direct communcation with Millenium 3 logic controller
MODBUS RS232/485 protocol
MODBUS TCP/IP protocol
Integrated VNC server
Additional function provided; Emails, recipe database, enhanced security and many more
CE mark, cULus listed
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
