Technical Document
Specifications
Brand
CrouzetManufacturer Series
CD12
Number of Inputs
8
Output Type
Relay
For Use With
CD12 Series
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Memory
120 (Ladder) lines, 350 (Function Blocks) Blocks, 368 bits/200 Words (Data Memory)
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Communication Port Type
Serial, USB
Display Included
Yes
Program Capacity
120 (Ladder) lines, 350 (FBD) blocks
Depth
58mm
Length
71.2mm
Width
107.6mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
4 x 8 A
Maximum Operating Temperature
+55°C
Country of Origin
France
AED 1,137.62
AED 1,137.62 Each (ex VAT)
AED 1,194.50
AED 1,194.50 Each (inc. VAT)
1
AED 1,137.62
AED 1,137.62 Each (ex VAT)
AED 1,194.50
AED 1,194.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetManufacturer Series
CD12
Number of Inputs
8
Output Type
Relay
For Use With
CD12 Series
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Memory
120 (Ladder) lines, 350 (Function Blocks) Blocks, 368 bits/200 Words (Data Memory)
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Communication Port Type
Serial, USB
Display Included
Yes
Program Capacity
120 (Ladder) lines, 350 (FBD) blocks
Depth
58mm
Length
71.2mm
Width
107.6mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
4 x 8 A
Maximum Operating Temperature
+55°C
Country of Origin
France